Part Details for MSCSM120AM042CT6LIAG by Microchip Technology Inc
Overview of MSCSM120AM042CT6LIAG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MSCSM120AM042CT6LIAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6517
|
Newark | Pm-Mosfet-Sic-Sbd-Sp6C Li Rohs Compliant: Yes |Microchip MSCSM120AM042CT6LIAG Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$581.3500 / $924.8800 | Buy Now |
DISTI #
150-MSCSM120AM042CT6LIAG-ND
|
DigiKey | SIC 2N-CH 1200V 495A SP6C LI Min Qty: 1 Lead time: 37 Weeks Container: Tube |
4 In Stock |
|
$924.8800 | Buy Now |
DISTI #
MSCSM120AM042CT6LIAG
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 1200V Tube - Bulk (Alt: MSCSM120AM042CT6LIAG) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$587.2222 / $924.8800 | Buy Now |
DISTI #
494-M120AM042CT6LIAG
|
Mouser Electronics | Discrete Semiconductor Modules PM-MOSFET-SIC-SBD-SP6C LI RoHS: Compliant | 5 |
|
$846.2500 | Buy Now |
DISTI #
MSCSM120AM042CT6LIAG
|
Microchip Technology Inc | CC6293, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$465.0800 / $924.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$734.0300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$639.0500 / $685.0200 | Buy Now | |
DISTI #
MSCSM120AM042CT6LIAG
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 1200V Tube - Bulk (Alt: MSCSM120AM042CT6LIAG) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$587.2222 / $924.8800 | Buy Now |
DISTI #
MSCSM120AM042CT6LIAG
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 1200V Tube - Bulk (Alt: MSCSM120AM042CT6LIAG) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$587.2222 / $924.8800 | Buy Now |
|
NAC | UNRLS CC6293 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 3 |
|
$660.6300 / $704.6700 | Buy Now |
Part Details for MSCSM120AM042CT6LIAG
MSCSM120AM042CT6LIAG CAD Models
MSCSM120AM042CT6LIAG Part Data Attributes
|
MSCSM120AM042CT6LIAG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSCSM120AM042CT6LIAG
Microchip Technology Inc
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.50.00.80 | |
Factory Lead Time | 37 Weeks | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 495 A | |
Drain-source On Resistance-Max | 0.0052 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 150 pF | |
JESD-30 Code | R-XUFM-X9 | |
Number of Elements | 2 | |
Number of Terminals | 9 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2031 W | |
Pulsed Drain Current-Max (IDM) | 990 A | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |