Part Details for MSCSM120DUM31CTBL1NG by Microchip Technology Inc
Overview of MSCSM120DUM31CTBL1NG by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MSCSM120DUM31CTBL1NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ2685
|
Newark | Pm-Mosfet-Sic-Sbd-Bl1 Rohs Compliant: Yes |Microchip MSCSM120DUM31CTBL1NG Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.4900 / $166.2400 | Buy Now |
DISTI #
150-MSCSM120DUM31CTBL1NG-ND
|
DigiKey | SIC 2N-CH 1200V 79A Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$166.2400 | Buy Now |
DISTI #
579-M120DUM31CTBL1NG
|
Mouser Electronics | Discrete Semiconductor Modules CC7507 RoHS: Compliant | 6 |
|
$166.2400 | Buy Now |
DISTI #
MSCSM120DUM31CTBL1NG
|
Microchip Technology Inc | CC7507, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$83.6000 / $166.2400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$131.9400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$113.1400 / $135.7300 | Buy Now | |
|
NAC | RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$115.8400 / $135.7000 | Buy Now |
DISTI #
MSCSM120DUM31CT
|
Richardson RFPD | SILICON CARBIDE MOSFET MODULES RoHS: Compliant Min Qty: 6 | 0 |
|
$125.0200 / $128.3300 | Buy Now |
|
Master Electronics | 0 |
|
$113.1400 / $135.7300 | Buy Now |
Part Details for MSCSM120DUM31CTBL1NG
MSCSM120DUM31CTBL1NG CAD Models
MSCSM120DUM31CTBL1NG Part Data Attributes:
|
MSCSM120DUM31CTBL1NG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSCSM120DUM31CTBL1NG
Microchip Technology Inc
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | COMMON SOURCE, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 79 A | |
Drain-source On Resistance-Max | 0.031 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 25 pF | |
JESD-30 Code | R-XUFM-X9 | |
Number of Elements | 2 | |
Number of Terminals | 9 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |