Part Details for MSCSM120HM083AG by Microchip Technology Inc
Overview of MSCSM120HM083AG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MSCSM120HM083AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK3668
|
Newark | Pm-Mosfet-Sic-Sp6C Rohs Compliant: Yes |Microchip MSCSM120HM083AG RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$430.7300 / $685.2500 | Buy Now |
DISTI #
150-MSCSM120HM083AG-ND
|
DigiKey | SIC 4N-CH 1200V 251A Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$685.2500 | Buy Now |
DISTI #
MSCSM120HM083AG
|
Avnet Americas | Transistor MOSFET Array Quad N-CH 1200V 251A Screw Mount - Bulk (Alt: MSCSM120HM083AG) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$435.0778 / $685.2500 | Buy Now |
DISTI #
579-MSCSM120HM083AG
|
Mouser Electronics | MOSFET Modules PM-MOSFET-SIC-SP6C RoHS: Compliant | 0 |
|
$685.2500 | Order Now |
DISTI #
MSCSM120HM083AG
|
Microchip Technology Inc | CC6331, Projected EOL: 2049-02-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$344.5800 / $685.2500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$543.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$473.4800 / $521.4000 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$489.4600 / $522.0900 | Buy Now |
DISTI #
MSCSM120HM083AG
|
Richardson RFPD | SILICON CARBIDE MOSFET MODULES RoHS: Compliant Min Qty: 1 | 0 |
|
$515.3600 / $529.0100 | Buy Now |
DISTI #
MSCSM120HM083AG
|
Avnet Silica | Transistor MOSFET Array Quad N-CH 1200V 251A Screw Mount (Alt: MSCSM120HM083AG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |