Part Details for MSCSM120HM083CAG by Microchip Technology Inc
Overview of MSCSM120HM083CAG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MSCSM120HM083CAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9411
|
Newark | Pm-Mosfet-Sic-Sbd-Sp6C Rohs Compliant: Yes |Microchip MSCSM120HM083CAG Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$532.4400 / $847.0700 | Buy Now |
DISTI #
150-MSCSM120HM083CAG-ND
|
DigiKey | SIC MOSFET Min Qty: 2 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$847.0700 | Buy Now |
DISTI #
MSCSM120HM083CAG
|
Avnet Americas | PM-MOSFET-SIC-SBD-SP6C - Bulk (Alt: MSCSM120HM083CAG) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$537.8222 / $847.0700 | Buy Now |
DISTI #
579-MSCSM120HM083CAG
|
Mouser Electronics | Discrete Semiconductor Modules PM-MOSFET-SIC-SBD-SP6C RoHS: Compliant | 0 |
|
$847.0700 | Order Now |
DISTI #
MSCSM120HM083CAG
|
Microchip Technology Inc | CC6302, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$425.9500 / $847.0700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$672.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$585.2900 / $644.5300 | Buy Now | |
DISTI #
MSCSM120HM083CAG
|
Avnet Americas | PM-MOSFET-SIC-SBD-SP6C - Bulk (Alt: MSCSM120HM083CAG) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$537.8222 / $847.0700 | Buy Now |
DISTI #
MSCSM120HM083CAG
|
Avnet Americas | PM-MOSFET-SIC-SBD-SP6C - Bulk (Alt: MSCSM120HM083CAG) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$537.8222 / $847.0700 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$605.0500 / $645.3900 | Buy Now |
Part Details for MSCSM120HM083CAG
MSCSM120HM083CAG CAD Models
MSCSM120HM083CAG Part Data Attributes
|
MSCSM120HM083CAG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSCSM120HM083CAG
Microchip Technology Inc
Power Field-Effect Transistor, 251A I(D), 1200V, 0.0104ohm, 4-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-12 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 251 A | |
Drain-source On Resistance-Max | 0.0104 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 70 pF | |
JESD-30 Code | R-XUFM-X12 | |
Number of Elements | 4 | |
Number of Terminals | 12 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 500 A | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |