Part Details for MSCSM120HM16CTBL3NG by Microchip Technology Inc
Overview of MSCSM120HM16CTBL3NG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSCSM120HM16CTBL3NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ2686
|
Newark | Pm-Mosfet-Sic-Sbd-Bl3 Rohs Compliant: Yes |Microchip MSCSM120HM16CTBL3NG Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$385.1500 / $612.7400 | Buy Now |
DISTI #
150-MSCSM120HM16CTBL3NG-ND
|
DigiKey | SIC 4N-CH 1200V 150A Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-SM120HM16CTBL3NG
|
Mouser Electronics | Discrete Semiconductor Modules PM-MOSFET-SIC-SBD-BL3 | 10 |
|
$625.0000 / $625.0600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$486.3100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$423.3800 / $466.2400 | Buy Now | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$437.6700 / $466.8500 | Buy Now |
DISTI #
MSCSM120HM16CTB
|
Richardson RFPD | SILICON CARBIDE MOSFET MODULES RoHS: Compliant Min Qty: 2 | 0 |
|
$460.8300 / $473.0400 | Buy Now |
|
Master Electronics | 0 |
|
$423.3800 / $466.2400 | Buy Now |