-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 89A I(D), 1200V, 0.031ohm, 4-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6525
|
Newark | Pm-Mosfet-Sic-Sbd-Sp3F Rohs Compliant: Yes |Microchip MSCSM120HM31CT3AG Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.9500 / $270.3700 | Buy Now |
DISTI #
150-MSCSM120HM31CT3AG-ND
|
DigiKey | SIC 4N-CH 1200V 89A SP3F Min Qty: 1 Lead time: 37 Weeks Container: Tube |
3 In Stock |
|
$270.3700 | Buy Now |
DISTI #
MSCSM120HM31CT3AG
|
Avnet Americas | Transistor MOSFET Array Quad 1200V 89A Screw Mount - Bulk (Alt: MSCSM120HM31CT3AG) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$171.6556 / $270.3700 | Buy Now |
DISTI #
494-120HM31CT3AG
|
Mouser Electronics | Discrete Semiconductor Modules PM-MOSFET-SIC-SBD-SP3F RoHS: Compliant | 3 |
|
$270.3700 | Buy Now |
DISTI #
MSCSM120HM31CT3AG
|
Microchip Technology Inc | CC3240, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$135.9600 / $270.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$214.5700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$211.9600 / $308.9800 | Buy Now | |
DISTI #
MSCSM120HM31CT3AG
|
Avnet Americas | Transistor MOSFET Array Quad 1200V 89A Screw Mount - Bulk (Alt: MSCSM120HM31CT3AG) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$171.6556 / $270.3700 | Buy Now |
DISTI #
MSCSM120HM31CT3AG
|
Avnet Americas | Transistor MOSFET Array Quad 1200V 89A Screw Mount - Bulk (Alt: MSCSM120HM31CT3AG) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$171.6556 / $270.3700 | Buy Now |
|
NAC | PM-MOSFET-SIC-SBD-SP3F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 4 |
|
$188.4000 / $220.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSCSM120HM31CT3AG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSCSM120HM31CT3AG
Microchip Technology Inc
Power Field-Effect Transistor, 89A I(D), 1200V, 0.031ohm, 4-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.50.00.80 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 89 A | |
Drain-source On Resistance-Max | 0.031 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUFM-X25 | |
Number of Elements | 4 | |
Number of Terminals | 25 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 395 W | |
Pulsed Drain Current-Max (IDM) | 180 A | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |