Part Details for MSCSM120TAM11CTPAG by Microchip Technology Inc
Overview of MSCSM120TAM11CTPAG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MSCSM120TAM11CTPAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6528
|
Newark | Pm-Mosfet-Sic-Sbd-Sp6P Rohs Compliant: Yes |Microchip MSCSM120TAM11CTPAG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$676.7900 / $1,076.7200 | Buy Now |
DISTI #
150-MSCSM120TAM11CTPAG-ND
|
DigiKey | SIC 6N-CH 1200V 251A SP6-P Min Qty: 1 Lead time: 37 Weeks Container: Tube | Temporarily Out of Stock |
|
$1,076.7200 | Buy Now |
DISTI #
MSCSM120TAM11CTPAG
|
Avnet Americas | Transistor MOSFET Array Triple Phase 1200V 251A Screw Mount - Bulk (Alt: MSCSM120TAM11CTPAG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$683.6222 / $1,076.7200 | Buy Now |
DISTI #
494-120TAM11CTPAG
|
Mouser Electronics | Discrete Semiconductor Modules PM-MOSFET-SIC-SBD-SP6P RoHS: Compliant | 0 |
|
$1,076.7200 | Order Now |
DISTI #
MSCSM120TAM11CTPAG
|
Microchip Technology Inc | CC6555, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$541.4300 / $1,076.7200 | Buy Now |
|
Future Electronics | Discrete Semiconductor Modules PM-MOSFET-SIC-SBD-SP6P RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1,055.6100 / $1,108.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$743.9600 / $797.4700 | Buy Now | |
DISTI #
MSCSM120TAM11CTPAG
|
Avnet Americas | Transistor MOSFET Array Triple Phase 1200V 251A Screw Mount - Bulk (Alt: MSCSM120TAM11CTPAG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$683.6222 / $1,076.7200 | Buy Now |
DISTI #
MSCSM120TAM11CTPAG
|
Avnet Americas | Transistor MOSFET Array Triple Phase 1200V 251A Screw Mount - Bulk (Alt: MSCSM120TAM11CTPAG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$683.6222 / $1,076.7200 | Buy Now |
|
NAC | PM-MOSFET-SIC-SBD-SP6P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 2 |
|
$769.0700 / $820.3500 | Buy Now |
Part Details for MSCSM120TAM11CTPAG
MSCSM120TAM11CTPAG CAD Models
MSCSM120TAM11CTPAG Part Data Attributes
|
MSCSM120TAM11CTPAG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSCSM120TAM11CTPAG
Microchip Technology Inc
Power Field-Effect Transistor, 251A I(D), 1200V, 0.0104ohm, 6-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.50.00.80 | |
Factory Lead Time | 37 Weeks | |
Case Connection | ISOLATED | |
Configuration | 3 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 251 A | |
Drain-source On Resistance-Max | 0.0104 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUFM-X26 | |
Number of Elements | 6 | |
Number of Terminals | 26 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1042 W | |
Pulsed Drain Current-Max (IDM) | 500 A | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |