Part Details for MSCSM170AM058CD3AG by Microchip Technology Inc
Overview of MSCSM170AM058CD3AG by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MSCSM170AM058CD3AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4666
|
Newark | Pm-Mosfet-Sic-Sbd-D3 Rohs Compliant: Yes |Microchip MSCSM170AM058CD3AG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$653.3700 / $1,098.8500 | Buy Now |
DISTI #
150-MSCSM170AM058CD3AG-ND
|
DigiKey | SIC 2N-CH 1700V 353A Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
6 In Stock |
|
$1,098.8500 | Buy Now |
DISTI #
MSCSM170AM058CD3AG
|
Avnet Americas | MOSFET Power Module Phase Leg 1700V 353A - Bulk (Alt: MSCSM170AM058CD3AG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$659.9778 / $1,098.8500 | Buy Now |
DISTI #
579-CSM170AM058CD3AG
|
Mouser Electronics | Discrete Semiconductor Modules CC7150 RoHS: Compliant | 0 |
|
$1,098.8500 | Order Now |
DISTI #
MSCSM170AM058CD3AG
|
Microchip Technology Inc | CC7150, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$546.4600 / $1,098.8500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$824.9800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$718.2300 / $769.8900 | Buy Now | |
DISTI #
77263692
|
Verical | Phase Leg SIC Power Module Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$990.0000 | Buy Now |
DISTI #
58866484
|
Verical | Phase Leg SIC Power Module Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$1,008.2027 / $1,063.0470 | Buy Now |
DISTI #
MSCSM170AM058CD3AG
|
Avnet Americas | MOSFET Power Module Phase Leg 1700V 353A - Bulk (Alt: MSCSM170AM058CD3AG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$659.9778 / $1,098.8500 | Buy Now |
Part Details for MSCSM170AM058CD3AG
MSCSM170AM058CD3AG CAD Models
MSCSM170AM058CD3AG Part Data Attributes:
|
MSCSM170AM058CD3AG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSCSM170AM058CD3AG
Microchip Technology Inc
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1700 V | |
Drain Current-Max (ID) | 353 A | |
Drain-source On Resistance-Max | 0.0075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 60 pF | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 700 A | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |