Part Details for MSCSM170HM45CT3AG by Microchip Technology Inc
Overview of MSCSM170HM45CT3AG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MSCSM170HM45CT3AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7798
|
Newark | Pm-Mosfet-Sic-Sbd-Sp3F Rohs Compliant: Yes |Microchip MSCSM170HM45CT3AG RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$201.5200 / $320.5900 | Buy Now |
DISTI #
150-MSCSM170HM45CT3AG-ND
|
DigiKey | SIC 4N-CH 1700V 64A Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
3 In Stock |
|
$320.5900 | Buy Now |
DISTI #
MSCSM170HM45CT3AG
|
Avnet Americas | MOSFET Power Module Full Bridge 1700V 64A - Bulk (Alt: MSCSM170HM45CT3AG) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$203.5556 / $320.5900 | Buy Now |
DISTI #
579-SCSM170HM45CT3AG
|
Mouser Electronics | Discrete Semiconductor Modules PM-MOSFET-SIC-SBD-SP3F RoHS: Compliant | 0 |
|
$320.5900 | Order Now |
DISTI #
MSCSM170HM45CT3AG
|
Microchip Technology Inc | UNRLS CC3252, Projected EOL: 2044-10-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$161.2100 / $320.5900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$254.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$224.9000 / $250.7900 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$223.4100 / $261.7100 | Buy Now |
DISTI #
MSCSM170HM45CT3
|
Richardson RFPD | SILICON CARBIDE MOSFET MODULES RoHS: Compliant Min Qty: 3 | 0 |
|
$241.1200 / $247.5000 | Buy Now |
DISTI #
MSCSM170HM45CT3AG
|
EBV Elektronik | MOSFET Power Module Full Bridge 1700V 64A (Alt: MSCSM170HM45CT3AG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MSCSM170HM45CT3AG
MSCSM170HM45CT3AG CAD Models
MSCSM170HM45CT3AG Part Data Attributes
|
MSCSM170HM45CT3AG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSCSM170HM45CT3AG
Microchip Technology Inc
Power Field-Effect Transistor, 64A I(D), 1700V, 0.045ohm, 4-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1700 V | |
Drain Current-Max (ID) | 64 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JESD-30 Code | R-XUFM-X25 | |
Number of Elements | 4 | |
Number of Terminals | 25 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 130 A | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |