MSCW01-12S12
Minmax Technology Co Ltd
Description: Analog Circuit

Overview of MSCW01-12S12 by Minmax Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MSCW01-12S12 by Minmax Technology Co Ltd

Part # Manufacturer Description Stock Price Buy
Future Electronics MSCW01 Series 1 W 12 V 0.083 A Regulated SMT DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks Container: Box 0
Box
  • 10 $9.3500
  • 20 $9.2800
  • 30 $9.2400
  • 40 $9.2200
  • 50 $9.1300
$9.1300 / $9.3500 Buy Now
NAC DC/DC Converter RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
  • 1 $8.4600
  • 250 $7.7400
  • 500 $7.2900
  • 1,000 $6.8300
$6.8300 / $8.4600 Buy Now

CAD Models for MSCW01-12S12 by Minmax Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSCW01-12S12 by Minmax Technology Co Ltd

MSCW01-12S12
Minmax Technology Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MINMAX TECHNOLOGY CO LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Moisture Sensitivity Level
2
Want to compare parts?
  1. MSCW01-12S12
    Minmax Technology Co Ltd
    Analog Circuit
    VS

Related Parts for MSCW01-12S12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSCW01-12S12 by Minmax Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSCW01-12S12 by Minmax Technology Co Ltd

Select Manufacturer
Which Manufacturer of MSCW01-12S12 would you like to use for your alert(s)?
  • Please alert me when MSCW01-12S12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSCW01-12S12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSCW01-12S12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSCW01-12S12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSCW01-12S12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSCW01-12S12 by Minmax Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: