Part Details for MSD1260-124KLD by Coilcraft Inc
Overview of MSD1260-124KLD by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1260T-124KLD | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, CHIP, 4848, ROHS COMPLIANT | |
MSD1260-124KLD | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSD1260-105KLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for MSD1260-124KLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-MSD1260-124KLD
|
Mouser Electronics | Coupled Inductors 120uH Shld 10% 1.31A 418mOhms RoHS: Compliant | 231 |
|
$1.3800 / $3.0300 | Buy Now |
|
Coilcraft Direct | Power inductor, coupled, 10/20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 855 |
|
$0.6400 / $2.6800 | Buy Now |