Part Details for MSD1583-123MED by Coilcraft Inc
Overview of MSD1583-123MED by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSD1583-123MED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-MSD1583-123MED
|
Mouser Electronics | Coupled Inductors 12uH Shld 20% 5A 37mOhms RoHS: Compliant | 0 |
|
$2.0600 / $4.5200 | Order Now |
|
Coilcraft Direct | Power inductor, coupled, 10/20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 527 |
|
$0.9600 / $3.9500 | Buy Now |