Part Details for MSD602-RT1 by LRC Leshan Radio Co Ltd
Overview of MSD602-RT1 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSD602-RT1
MSD602-RT1 CAD Models
MSD602-RT1 Part Data Attributes
|
MSD602-RT1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSD602-RT1
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.5A I(C), NPN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES |
Alternate Parts for MSD602-RT1
This table gives cross-reference parts and alternative options found for MSD602-RT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSD602-RT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSD602-RT1 | 500mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 318D-04, SC-59, 3 PIN | onsemi | MSD602-RT1 vs MSD602-RT1 |
MSD602-RT2 | 500mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-59, 3 PIN | onsemi | MSD602-RT1 vs MSD602-RT2 |
MSD602-RT1G | NPN Bipolar Transistor, SC-59 3 LEAD, 3000-REEL | onsemi | MSD602-RT1 vs MSD602-RT1G |