Part Details for MSDP-04BMMM-SL8D10 by Amphenol Corporation
Overview of MSDP-04BMMM-SL8D10 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MSDP-04BMMM-SL8D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSDP-04BMMM-SL8D10
|
Avnet Americas | Cable Assembly without Strain Relief UL2517 PVC 10m IP68 4 Position M12 Sensor Connector Plug PIN Contact Straight Backshell - Bulk (Alt: MSDP-04BMMM-SL8D10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$11.0020 | Buy Now |
DISTI #
523-MSDP04BMMMSL8D10
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, D Code, Plastic, 4A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 10000mm, IP68 RoHS: Compliant | 0 |
|
$15.0500 / $21.2200 | Order Now |