Part Details for MSESD10EMC24 by MSKSEMI
Overview of MSESD10EMC24 by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSESD10EMC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3A 50V 32V 24V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | 9980 |
|
$0.0088 / $0.0180 | Buy Now |