Part Details for MSL1060AW by Microchip Technology Inc
Overview of MSL1060AW by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MSL1060AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8975
|
Newark | Led Driver, 72-Segment Rohs Compliant: Yes |Microchip MSL1060AW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6900 / $7.2800 | Buy Now |
DISTI #
MSL1060AW-ND
|
DigiKey | IC LED DRV RGLTR PWM 30MA 24TQFN Min Qty: 1 Lead time: 16 Weeks Container: Tube |
10 In Stock |
|
$3.6690 / $4.0800 | Buy Now |
|
Onlinecomponents.com | LED Driver - 72 Segment - 5V - Automotive Medical - 24-Pin TQFN EP |
99 Partner Stock |
|
$3.8100 / $4.4900 | Buy Now |
|
Master Electronics | LED Driver - 72 Segment - 5V - Automotive Medical - 24-Pin TQFN EP |
99 Partner Stock |
|
$3.8100 / $4.4900 | Buy Now |
Part Details for MSL1060AW
MSL1060AW CAD Models
MSL1060AW Part Data Attributes:
|
MSL1060AW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSL1060AW
Microchip Technology Inc
LED Driver, 72-Segment
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N24 | |
Length | 5 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 72 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.19SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |