Part Details for MSLB9061 by Microchip Technology Inc
Overview of MSLB9061 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for MSLB9061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSLB9061-ND
|
DigiKey | LED BCKLT DVR MOD 6CH I2C QFN Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MSLB9061
|
Avnet Silica | MSL1061 Compact 6-Channel LED Driver Board (Alt: MSLB9061) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for MSLB9061
MSLB9061 CAD Models
MSLB9061 Part Data Attributes:
|
MSLB9061
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSLB9061
Microchip Technology Inc
LED BCKLT DVR MOD 6CH I2C QFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-XXMA-X20 | |
Length | 49.53 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Width | 18.542 mm | |
fmax-Min | 1 MHz |