MSLU319
Description: Analog Circuit

Overview of MSLU319 by Minmax Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MSLU319 by Minmax Technology Co Ltd

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks Container: Tube 0
Tube
  • 10 $6.6300
$6.6300 Buy Now
NAC DC/DC Converter RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
  • 1 $6.4600
  • 250 $5.9100
  • 500 $5.8300
  • 1,000 $5.2900
$5.2900 / $6.4600 Buy Now

CAD Models for MSLU319 by Minmax Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSLU319 by Minmax Technology Co Ltd

MSLU319
Minmax Technology Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MINMAX TECHNOLOGY CO LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ALSO HAS -15V OUTPUT
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
80%
Input Voltage-Max
13.2 V
Input Voltage-Min
10.8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDMA-G10
Length
16.3 mm
Line Regulation-Max
1.5%
Load Regulation-Max
5%
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
2
Number of Terminals
10
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.034 A
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OUTPUT OVER CURRENT
Ripple Voltage (Main Out)
0.03535 Vrms
Seated Height-Max
8.5 mm
Surface Mount
YES
Switching Frequency-Max
150 kHz
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
8 mm
Want to compare parts?
  1. MSLU319
    Minmax Technology Co Ltd
    Analog Circuit
    VS

Related Parts for MSLU319

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSLU319 by Minmax Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSLU319 by Minmax Technology Co Ltd

Select Manufacturer
Which Manufacturer of MSLU319 would you like to use for your alert(s)?
  • Please alert me when MSLU319 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSLU319 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSLU319 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSLU319 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSLU319.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSLU319 by Minmax Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: