Part Details for MSM-0305-04 by igus Inc
Overview of MSM-0305-04 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSM-0305-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSM-0305-04
|
TME | Bearing: sleeve bearing, Øout: 5mm, Øint: 3mm, L: 4mm, iglidur® M250 Min Qty: 1 | 15 |
|
$1.9700 / $2.6400 | Buy Now |