Part Details for MSM04051 by Sauro srl
Overview of MSM04051 by Sauro srl
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MSM04051
MSM04051 CAD Models
MSM04051 Part Data Attributes
|
MSM04051
Sauro srl
Buy Now
Datasheet
|
Compare Parts:
MSM04051
Sauro srl
Terminal and Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAURO SRL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
Alternate Parts for MSM04051
This table gives cross-reference parts and alternative options found for MSM04051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM04051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM04001 | Terminal and Terminal Block | Sauro srl | MSM04051 vs MSM04001 |
MSM04001-000T | Terminal and Terminal Block | Sauro srl | MSM04051 vs MSM04001-000T |