Part Details for MSM120FRA by Manudax Kony
Overview of MSM120FRA by Manudax Kony
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MSM120FRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | QUARTZ CRYSTAL, 12.000000 MHz, RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 181 |
|
$5.0000 | Buy Now |
Part Details for MSM120FRA
MSM120FRA CAD Models
MSM120FRA Part Data Attributes
|
MSM120FRA
Manudax Kony
Buy Now
Datasheet
|
Compare Parts:
MSM120FRA
Manudax Kony
Parallel - Fundamental Quartz Crystal, 12MHz Nom, HC49/SM, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MANUDAX KONY | |
Package Description | HC49/SM, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 25 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.4mm x 4.83mm x 4.2mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES |