Memory
MSM8512B-020/48D
Mosaic Semiconductor Inc
Description: Standard SRAM, 512KX8, 20ns, CMOS, PBGA48, BGA-48

Overview of MSM8512B-020/48D by Mosaic Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSM8512B-020/48D by Mosaic Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM8512B-020/48D by Mosaic Semiconductor Inc

MSM8512B-020/48D
Mosaic Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOSAIC SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
,
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
20 ns
JESD-30 Code
R-PBGA-B48
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Position
BOTTOM
Want to compare parts?
  1. MSM8512B-020/48D
    Mosaic Semiconductor Inc
    Standard SRAM, 512KX8, 20ns, CMOS, PBGA48, BGA-48
    VS

Alternate Parts for MSM8512B-020/48D

This table gives cross-reference parts and alternative options found for MSM8512B-020/48D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM8512B-020/48D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSM8512BI-020/48D Standard SRAM, 512KX8, 20ns, CMOS, PBGA48, BGA-48 Mosaic Semiconductor Inc MSM8512B-020/48D vs MSM8512BI-020/48D
Part Number Description Manufacturer Compare
MSM8512BI-020/48D Standard SRAM, 512KX8, 20ns, CMOS, PBGA48, BGA-48 Mosaic Semiconductor Inc MSM8512B-020/48D vs MSM8512BI-020/48D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM8512B-020/48D by Mosaic Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM8512B-020/48D by Mosaic Semiconductor Inc

Select Manufacturer
Which Manufacturer of MSM8512B-020/48D would you like to use for your alert(s)?
  • Please alert me when MSM8512B-020/48D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM8512B-020/48D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM8512B-020/48D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM8512B-020/48D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM8512B-020/48D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM8512B-020/48D by Mosaic Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: