Part Details for MSM942038-24-C-R by Monolithic Power Systems
Overview of MSM942038-24-C-R by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MSM942038-24-C-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSM942038-24-C-R
|
Avnet Americas | eMotion System Smart Motor with Speed/Position Control Mode 38W 24V RS485 - Tape and Reel (Alt: MSM942038-24-C-R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |
Part Details for MSM942038-24-C-R
MSM942038-24-C-R CAD Models
MSM942038-24-C-R Part Data Attributes
|
MSM942038-24-C-R
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MSM942038-24-C-R
Monolithic Power Systems
Brushless DC Motor Controller,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER |