MSM942052-24-C-R
Monolithic Power Systems
Description: Brushless DC Motor Controller,

Overview of MSM942052-24-C-R by Monolithic Power Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage Electronic Manufacturing

Price & Stock for MSM942052-24-C-R by Monolithic Power Systems

Part # Manufacturer Description Stock Price Buy
DISTI # MSM942052-24-C-R
Avnet Americas eMotion System Smart Motor with Speed/Position Control Mode 52W 24V RS485 - Tape and Reel (Alt: MSM942052-24-C-R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel 0
RFQ

CAD Models for MSM942052-24-C-R by Monolithic Power Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM942052-24-C-R by Monolithic Power Systems

MSM942052-24-C-R
Monolithic Power Systems
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MONOLITHIC POWER SYSTEMS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
BRUSHLESS DC MOTOR CONTROLLER
Want to compare parts?
  1. MSM942052-24-C-R
    Monolithic Power Systems
    Brushless DC Motor Controller,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM942052-24-C-R by Monolithic Power Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM942052-24-C-R by Monolithic Power Systems

Select Manufacturer
Which Manufacturer of MSM942052-24-C-R would you like to use for your alert(s)?
  • Please alert me when MSM942052-24-C-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM942052-24-C-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM942052-24-C-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM942052-24-C-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM942052-24-C-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM942052-24-C-R by Monolithic Power Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: