Part Details for MSMBG110CA by Microchip Technology Inc
Overview of MSMBG110CA by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMBG110CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4225
|
Newark | Tvs 110V 5% 600W Bi Smbg (Do-215Aa) Rohs Compliant: Yes |Microchip MSMBG110CA RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now |
DISTI #
1086-7811-ND
|
DigiKey | TVS DIODE 110VWM 177VC SMBG Min Qty: 800 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1300 | Buy Now |
DISTI #
MSMBG110CA
|
Avnet Americas | Diode TVS Single Bi-Dir 110V 600W 2-Pin DO-215AA - Bulk (Alt: MSMBG110CA) RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0900 / $1.2300 | Buy Now |
DISTI #
494-MSMBG110CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 110V 5% 600W bi RoHS: Not Compliant | 0 |
|
$1.1300 | Order Now |
DISTI #
MSMBG110CA
|
Microchip Technology Inc | Bi-Directional TVS _ SMBG (DO-215AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0200 / $1.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1900 / $1.7400 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 287 Package Multiple: 1 | 0 |
|
$1.0900 / $1.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1900 / $1.7400 | Buy Now |
Part Details for MSMBG110CA
MSMBG110CA CAD Models
MSMBG110CA Part Data Attributes
|
MSMBG110CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBG110CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMBG, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 135 V | |
Breakdown Voltage-Min | 122 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 110 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MSMBG110CA
This table gives cross-reference parts and alternative options found for MSMBG110CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBG110CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSMBG110CA | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSMBG110CA vs MSMBG110CA |
MSMBG110CAE3 | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSMBG110CA vs MSMBG110CAE3 |