There are no models available for this part yet.
Overview of MSMBG5341B by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MSMBG5341B by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ7809
|
Newark | Voltage Regulator Smbg (Do-215Aa) Rohs Compliant: Yes |Microchip MSMBG5341B RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $3.4300 | Buy Now | |
DISTI #
150-MSMBG5341B-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 300 Lead time: 40 Weeks Container: Bulk | Limited Supply - Call |
|
$3.4300 | Buy Now | |
DISTI #
MSMBG5341B
|
Avnet Americas | Diode Zener Single 6.2V 5% 5W 2-Pin DO-215AA - Bulk (Alt: MSMBG5341B) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1400 / $4.0100 | Buy Now | ||
NAC | Voltage Regulator, SMBG (DO-215AA) RoHS: Compliant Min Qty: 94 Package Multiple: 1 | 0 |
|
$3.2200 / $3.8800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.1400 / $4.0100 | Buy Now |
CAD Models for MSMBG5341B by Microchip Technology Inc
Part Data Attributes for MSMBG5341B by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
40 Weeks
|