Part Details for MSMBG5341BE3/TR by Microchip Technology Inc
Overview of MSMBG5341BE3/TR by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMBG5341BE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7811
|
Newark | Voltage Regulator Smbg (Do-215Aa) Rohs Compliant: Yes |Microchip MSMBG5341BE3/TR RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3100 / $3.4300 | Buy Now |
DISTI #
150-MSMBG5341BE3/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 300 Lead time: 40 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.4300 | Buy Now |
DISTI #
MSMBG5341BE3/TR
|
Avnet Americas | Diode Zener Single 6.2V 5% 5W 2-Pin DO-215AA T/R - Tape and Reel (Alt: MSMBG5341BE3/TR) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1400 / $3.5200 | Buy Now |
|
NAC | Voltage Regulator, SMBG (DO-215AA) RoHS: Compliant Min Qty: 94 Package Multiple: 1 | 0 |
|
$3.2200 / $3.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.1400 / $3.5200 | Buy Now |