Part Details for MSMBG5343CE3 by Microchip Technology Inc
Overview of MSMBG5343CE3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMBG5343CE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7823
|
Newark | Voltage Regulator Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBG5343CE3 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $3.4300 | Buy Now |
DISTI #
150-MSMBG5343CE3-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 300 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4300 | Buy Now |
DISTI #
MSMBG5343CE3
|
Avnet Americas | Diode Zener Single 7.5V 2% 5W 2-Pin DO-215AA - Bulk (Alt: MSMBG5343CE3) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3100 / $3.6900 | Buy Now |
DISTI #
579-MSMBG5343CE3
|
Mouser Electronics | ESD Suppressors / TVS Diodes Voltage Regulator | 0 |
|
$3.4300 | Order Now |
DISTI #
MSMBG5343CE3
|
Microchip Technology Inc | Voltage Regulator _ SMBJ (DO-214AA), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 | 0 |
|
$3.4300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.6200 / $5.2800 | Buy Now | |
DISTI #
MSMBG5343CE3
|
Avnet Americas | Diode Zener Single 7.5V 2% 5W 2-Pin DO-215AA - Bulk (Alt: MSMBG5343CE3) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3100 / $3.6900 | Buy Now |
|
NAC | Voltage Regulator, SMBJ (DO-214AA) RoHS: Compliant Min Qty: 94 Package Multiple: 1 | 0 |
|
$3.2200 / $3.8800 | Buy Now |
|
Master Electronics | 0 |
|
$3.6200 / $5.2800 | Buy Now |