Part Details for MSMBJSAC36E3/TR by Microchip Technology Inc
Overview of MSMBJSAC36E3/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMBJSAC36E3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4445
|
Newark | Low Cap Tvs 36V 10% 500W Uni 30Pf Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJSAC36E3/TR RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $2.7200 | Buy Now |
DISTI #
MSMBJSAC36E3/TRMS-ND
|
DigiKey | TVS DIODE 36VWM 60VC SMBJ Min Qty: 400 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7200 | Buy Now |
DISTI #
MSMBJSAC36E3/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 36V 500W 2-Pin SMBJ Bulk - Tape and Reel (Alt: MSMBJSAC36E3/TR) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$2.6200 / $2.9200 | Buy Now |
DISTI #
494-MSMBJSAC36E3/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 36V 10% 500W uni 30pF RoHS: Compliant | 0 |
|
$2.7200 | Order Now |
DISTI #
MSMBJSAC36E3/TR
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4800 / $2.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 1 | 0 |
|
$2.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4900 / $2.7100 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 119 Package Multiple: 1 | 0 |
|
$2.5500 / $3.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4900 / $2.7100 | Buy Now |
Part Details for MSMBJSAC36E3/TR
MSMBJSAC36E3/TR CAD Models
MSMBJSAC36E3/TR Part Data Attributes
|
MSMBJSAC36E3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJSAC36E3/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |