Part Details for MSMD-W-3C3C-WHT-180 by Mobile Mark Inc
Overview of MSMD-W-3C3C-WHT-180 by Mobile Mark Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 3ft | |
MP-64RJ45UNNW-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 13ft | |
MP-5ERJ45UNNW-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNW-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 10ft |
Price & Stock for MSMD-W-3C3C-WHT-180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK0524
|
Newark | Rf Antenna, 4.9 To 6Ghz, 4Dbi Rohs Compliant: Yes |Mobile Mark MSMD-W-3C3C-WHT-180 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.3100 / $238.1900 | Buy Now |
|
NAC | NEW - Prev. EDN268-1300 - MIMO MAGNETIC MOUNT Mobile, 2 x (2.4-2.5/4.9-6 GHz), 2 x 15 feet LL-195 with SMA-plug RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$160.3900 / $176.4300 | Buy Now |