Datasheets
MSMLJ51CAE3/TR by:

Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Part Details for MSMLJ51CAE3/TR by Microchip Technology Inc

Overview of MSMLJ51CAE3/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MSMLJ51CAE3/TR

Part # Distributor Description Stock Price Buy
DISTI # 34AJ5923
Newark Tvs 51V 5% 3000W Bi Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMLJ51CAE3/TR RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.3900
  • 500 $2.3000
$2.3000 / $2.3900 Buy Now
DISTI # MSMLJ51CAE3/TRMS-ND
DigiKey TVS DIODE 51VWM 82.4VC SMLJ Min Qty: 400 Lead time: 40 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 400 $2.3900
$2.3900 Buy Now
DISTI # 494-MSMLJ51CAE3/TR
Mouser Electronics ESD Protection Diodes / TVS Diodes TVS 51V 5% 3000W bi RoHS: Compliant 0
  • 400 $2.3900
$2.3900 Order Now
DISTI # MSMLJ51CAE3/TR
Microchip Technology Inc Bi-Directional TVS _ SMLJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.5600
  • 100 $2.3900
  • 500 $2.3000
  • 1,000 $2.1600
$2.1600 / $2.5600 Buy Now
Future Electronics ESD Suppressors / TVS Diodes RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 40 Weeks Container: Reel 0
Reel
  • 100 $2.5900
  • 300 $2.5200
  • 400 $2.5100
  • 1,000 $2.4500
  • 1,500 $2.4000
$2.4000 / $2.5900 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 400 $2.4200
  • 800 $2.2900
  • 1,200 $2.2600
  • 2,800 $2.2200
  • 5,200 $2.1900
$2.1900 / $2.4200 Buy Now
NAC TVS RoHS: Compliant Min Qty: 135 Package Multiple: 1 0
  • 1 $2.8300
  • 100 $2.5600
  • 500 $2.3600
  • 1,000 $2.3000
$2.3000 / $2.8300 Buy Now
DISTI # MSMLJ51CAE3/TR
Avnet Silica Diode TVS Single Bi-Direction 51V 3kW 2-Pin DO-214AB T/R (Alt: MSMLJ51CAE3/TR) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MSMLJ51CAE3/TR
EBV Elektronik Diode TVS Single Bi-Direction 51V 3kW 2-Pin DO-214AB T/R (Alt: MSMLJ51CAE3/TR) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 41 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 400 $2.4200
  • 800 $2.2900
  • 1,200 $2.2600
  • 2,800 $2.2200
  • 5,200 $2.1900
$2.1900 / $2.4200 Buy Now

Part Details for MSMLJ51CAE3/TR

MSMLJ51CAE3/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSMLJ51CAE3/TR Part Data Attributes

MSMLJ51CAE3/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MSMLJ51CAE3/TR Microchip Technology Inc Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description ROHS COMPLIANT, PLASTIC, SMLJ, 2 PIN
Reach Compliance Code compliant
Additional Feature TR, 7 INCH: 750
Breakdown Voltage-Max 62.7 V
Breakdown Voltage-Min 56.7 V
Breakdown Voltage-Nom 59.7 V
Clamping Voltage-Max 82.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 1.61 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 51 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for MSMLJ51CAE3/TR

This table gives cross-reference parts and alternative options found for MSMLJ51CAE3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMLJ51CAE3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MSMLJ51CAE3 Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MSMLJ51CAE3/TR vs MSMLJ51CAE3
Part Number Description Manufacturer Compare
MSMLJ51CA Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MSMLJ51CAE3/TR vs MSMLJ51CA
MSMLJ51CAE3 Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MSMLJ51CAE3/TR vs MSMLJ51CAE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSMLJ51CAE3/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSMLJ51CAE3/TR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MSMLJ51CAE3/TR would you like to use for your alert(s)?
  • Please alert me when MSMLJ51CAE3/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSMLJ51CAE3/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSMLJ51CAE3/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSMLJ51CAE3/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSMLJ51CAE3/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSMLJ51CAE3/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: