There are no models available for this part yet.
Overview of MSN12AFW01 by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MSN12AFW01 by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
360-MSN12AFW01-ND
|
DigiKey | SWITCH SLIDE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
63 In Stock |
|
$2.7240 / $4.7000 | Buy Now | |
DISTI #
633-MSN12AFW01
|
Mouser Electronics | Slide Switches MINIATURE SLIDE RoHS: Compliant | 11 |
|
$2.7200 / $4.7000 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$2.9600 | Buy Now | ||
DISTI #
MSN12AFW01
|
TTI | Slide Switches MINIATURE SLIDE Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 250 In Stock |
|
$3.6300 / $4.1300 | Buy Now |
CAD Models for MSN12AFW01 by NKK Switches
Part Data Attributes for MSN12AFW01 by NKK Switches
MSN12AFW01
NKK Switches
|
|
---|---|
Samacsys Manufacturer
|
NKK Switches
|
Want to compare parts?
-
MSN12AFW01NKK SwitchesVS
-