There are no models available for this part yet.
Overview of MSO66B/6-BW-10000 by Tektronix Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS | |
CCDLF 10000L | Coilcraft Inc | Common mode filter, data line, SMT, RoHS | |
CCDLF 10000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, SMT (add 'L' for compliant version) |
Price & Stock for MSO66B/6-BW-10000 by Tektronix Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31792.1
|
TestEquity LLC | Tektronix MSO66B/6-BW-10000 Mixed Signal Oscilloscope, 6/48 Channel, 10GHz, 12.5GS/s, 6 Series B MSO | 0 |
|
$177,000.0000 | Buy Now |