Part Details for MSP-13-AN by Ruland Manufacturing Co Inc
Overview of MSP-13-AN by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP-13-AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MSP-13-AN-ND
|
DigiKey | 13 MM ANO ALUM SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
25 In Stock |
|
$33.6700 | Buy Now |
DISTI #
72622650
|
RS | NOMAR CLAMP SHAFT COLLAR TWO-PIECE 13MM BORE ANODIZED ALUMINUM | Ruland Manufacturing MSP-13-AN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$26.9800 / $27.8300 | RFQ |