Part Details for MSP-14-SS by Ruland Manufacturing Co Inc
Overview of MSP-14-SS by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP-14-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MSP-14-SS-ND
|
DigiKey | 14 MM STAINLESS SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
304 In Stock |
|
$32.8900 | Buy Now |
DISTI #
72177326
|
RS | Shaft Collar, Two-Piece, Bore 14mm, OD 30mm, W 11mm,303 Stainless Steel | Ruland Manufacturing MSP-14-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.2100 | RFQ |