Part Details for MSP-600-5 by Mean Well
Overview of MSP-600-5 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MSP-600-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1608
|
Newark | Power Supply, Ac-Dc, 5V, 120A Rohs Compliant: Yes |Mean Well MSP-600-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$217.4600 | Buy Now |
DISTI #
1866-3515-ND
|
DigiKey | AC/DC CONVERTER 5V 600W Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$196.9500 / $210.0800 | Buy Now |
DISTI #
MSP-600-5
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 120A 600W - Boxed Product (Development Kits) (Alt: MSP-600-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$187.2000 | Buy Now |
DISTI #
709-MSP600-5
|
Mouser Electronics | Switching Power Supplies 600W 5V 120A Medical Power Supply RoHS: Compliant | 3 |
|
$165.5000 / $222.5600 | Buy Now |
DISTI #
70387989
|
RS | Power Supply, AC-DC,5V@120A, 5V@0.3A,100-264V In, Enclosed, Medical, PFC, MSP Series | MEAN WELL MSP-600-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$213.6600 / $222.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$209.3400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 5V@120A - 600W - Medical RoHS: Compliant |
4 In Stock 6 Factory Stock |
|
$165.5000 / $187.2000 | Buy Now |
DISTI #
MSP-600-5
|
TME | Power supply: switched-mode, for building in,modular, 600W, 5VDC Min Qty: 1 | 0 |
|
$165.5000 / $187.2000 | RFQ |
DISTI #
000000000005175812
|
Sager | Switching Power Supplies 600W 5V 120A Medical Power Supply Min Qty: 1 | 24 |
|
$165.4800 / $187.1500 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 5V@120A - 600W - Medical RoHS: Compliant |
4 In Stock 6 Factory Stock |
|
$165.5000 / $187.2000 | Buy Now |
Part Details for MSP-600-5
MSP-600-5 CAD Models
MSP-600-5 Part Data Attributes
|
MSP-600-5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MSP-600-5
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES WITH 120V TO 370V DC INPUT | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, EAC, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 120 A | |
Output Voltage-Max | 5.8 V | |
Output Voltage-Min | 4.3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | YES |