Part Details for MSP-TS430PW28 by Texas Instruments
Overview of MSP-TS430PW28 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9215BRUZ-80 | Analog Devices | 10 Bit Low Power 65/80/105 Msp | |
AD9215BRUZ-65 | Analog Devices | 10 Bit Low Power 65/80/105 Msp | |
AD9215BRUZRL7-105 | Analog Devices | 10 Bit Low Power 65/80/105 Msp |
Price & Stock for MSP-TS430PW28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7614
|
Newark | Msp430, Zip Skt, 28 Pin, target Board, Accessory Type:Target Socket Module, For Use With:Msp-Fet430Uxx Kit, Features:Jtag Adapter, Header Pin Outs For Prototyping, Product Range:-, Svhc:No Svhc (15-Jan-2019), Kit Contents:Development Rohs Compliant: No |TEXAS INSTRUMENTS MSP-TS430PW28 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.0500 / $118.8300 | Buy Now |
DISTI #
296-30963-ND
|
DigiKey | TARGET BOARD ZIF SKT MSP430 Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$106.8000 | Buy Now |
DISTI #
595-MSP-TS430PW28
|
Mouser Electronics | Development Boards & Kits - MSP430 MSP430 28-Pin Socket Target Board RoHS: Compliant | 3 |
|
$118.3600 / $118.3700 | Buy Now |
DISTI #
MSP-TS430PW28
|
TME | Dev.kit: adapter, 1.8÷3.6VDC, PIN: 28, Kind of socket: ZIF Min Qty: 1 | 0 |
|
$198.7300 / $214.3600 | RFQ |
Part Details for MSP-TS430PW28
MSP-TS430PW28 CAD Models
MSP-TS430PW28 Part Data Attributes
|
MSP-TS430PW28
Texas Instruments
Buy Now
|
Compare Parts:
MSP-TS430PW28
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |