Part Details for MSP-TS430PZ100C by Texas Instruments
Overview of MSP-TS430PZ100C by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP-TS430PZ100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH4113
|
Newark | Dev Board, 100Pin Qfp Socket, Silicon Manufacturer:Texas Instruments, No. Of Bits:16Bit, Silicon Family Name:Msp430F6Xx, Core Architecture:Msp430, Core Sub-Architecture:Msp430, Silicon Core Number:Msp430F6438, Kit Contents:Dev Board Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP-TS430PZ100C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.0600 / $143.8800 | Buy Now |
DISTI #
595-MSP-TS430PZ100C
|
Mouser Electronics | Sockets & Adapters 100-Pin Target board RoHS: Compliant | 0 |
|
$118.3600 / $118.3700 | Order Now |
DISTI #
MSP-TS430PZ100C
|
TME | Dev.kit: adapter, 1.8÷3.6VDC, PIN: 100, Kind of socket: ZIF Min Qty: 1 | 0 |
|
$190.3200 / $205.2900 | RFQ |
Part Details for MSP-TS430PZ100C
MSP-TS430PZ100C CAD Models
MSP-TS430PZ100C Part Data Attributes
|
MSP-TS430PZ100C
Texas Instruments
Buy Now
|
Compare Parts:
MSP-TS430PZ100C
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |