Part Details for MSP-TS430RGC64B by Texas Instruments
Overview of MSP-TS430RGC64B by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9215BRUZ-80 | Analog Devices | 10 Bit Low Power 65/80/105 Msp | |
AD9215BRUZ-65 | Analog Devices | 10 Bit Low Power 65/80/105 Msp | |
AD9215BRUZRL7-105 | Analog Devices | 10 Bit Low Power 65/80/105 Msp |
Price & Stock for MSP-TS430RGC64B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7617
|
Newark | Dev Board, 64Pin Qfn Socket, Silicon Manufacturer:Texas Instruments, No. Of Bits:16Bit, Silicon Family Name:Msp430F5Xx, Core Architecture:Msp430, Core Sub-Architecture:Msp430, Silicon Core Number:Msp430F5310, Kit Contents:Dev Board Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP-TS430RGC64B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$177.5900 / $181.1500 | Buy Now |
DISTI #
MSP-TS430RGC64B
|
TME | Dev.kit: adapter, 1.8÷3.6VDC, PIN: 64, Kind of socket: ZIF Min Qty: 1 | 0 |
|
$261.2500 / $282.4600 | RFQ |
Part Details for MSP-TS430RGC64B
MSP-TS430RGC64B CAD Models
MSP-TS430RGC64B Part Data Attributes
|
MSP-TS430RGC64B
Texas Instruments
Buy Now
|
Compare Parts:
MSP-TS430RGC64B
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |