Part Details for MSP-TS430RHA40A by Texas Instruments
Overview of MSP-TS430RHA40A by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9215BRUZ-80 | Analog Devices | 10 Bit Low Power 65/80/105 Msp | |
AD9215BRUZ-65 | Analog Devices | 10 Bit Low Power 65/80/105 Msp | |
AD9215BRUZRL7-105 | Analog Devices | 10 Bit Low Power 65/80/105 Msp |
Price & Stock for MSP-TS430RHA40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28531-ND
|
DigiKey | TARGET BOARD FOR MSP430FR5XXX Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$140.4000 | Buy Now |
DISTI #
595-MSP-TS430RHA40A
|
Mouser Electronics | Development Boards & Kits - MSP430 MSP430FR5xxx 40-Pin Target board RoHS: Compliant | 0 |
|
$155.6000 / $155.6100 | Order Now |
DISTI #
MSP-TS430RHA40A
|
TME | Dev.kit: adapter, 1.8÷3.6VDC, PIN: 40, Kind of socket: ZIF Min Qty: 1 | 0 |
|
$261.1900 / $282.4000 | RFQ |
Part Details for MSP-TS430RHA40A
MSP-TS430RHA40A CAD Models
MSP-TS430RHA40A Part Data Attributes
|
MSP-TS430RHA40A
Texas Instruments
Buy Now
|
Compare Parts:
MSP-TS430RHA40A
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |