Part Details for MSP2BR5000JS14E3 by Vishay Intertechnologies
Overview of MSP2BR5000JS14E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP2BR5000JS14E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M0882
|
Newark | Msp 2 B U5 5% Ba100 E3 /Ba100 |Vishay MSP2BR5000JS14E3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6300 / $5.2300 | Buy Now |
DISTI #
MSP2BR5000JS14E3
|
Avnet Americas | MSP 2 B U5 5% BA100 e3 - Bag (Alt: MSP2BR5000JS14E3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$4.2813 / $4.9815 | Buy Now |
DISTI #
MSP2BR5000JS14E3
|
Avnet Abacus | SMD Chip Resistor, 0.5 Ohm, � 5%, 1 W, Wirewound, Precision (Alt: MSP2BR5000JS14E3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |