-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MHz MCU with 32KB Flash, 1KB SRAM, 10-bit ADC, 2 OpAmp, I2C/SPI/UART 49-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28423-1-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 49DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1299 / $6.0900 | Buy Now |
DISTI #
595-MSP430F2274IYFFR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU RoHS: Compliant | 0 |
|
$3.0300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F2274IYFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F2274IYFFR
Texas Instruments
16 MHz MCU with 32KB Flash, 1KB SRAM, 10-bit ADC, 2 OpAmp, I2C/SPI/UART 49-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA49,7X7,16 | |
Pin Count | 49 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4.15 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e1 | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | ||
Number of I/O Lines | 32 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 49 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA49,7X7,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.625 mm | |
Speed | 16 MHz | |
Supply Current-Max | 0.55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F2274IYFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F2274IYFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F2234IYFFR | 16-bit Ultra-Low-Power Microcontroller, 8KB Flash, 512B RAM 49-DSBGA -40 to 85 | Texas Instruments | MSP430F2274IYFFR vs MSP430F2234IYFFR |
MSP430F2274IYFF | IC 16-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PBGA49, GREEN, DSBGA-49, Microcontroller | Texas Instruments | MSP430F2274IYFFR vs MSP430F2274IYFF |
MSP430F2232IYFF | IC 16-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PBGA49, GREEN, DSBGA-49, Microcontroller | Texas Instruments | MSP430F2274IYFFR vs MSP430F2232IYFF |
MSP430F2272IYFFR | 16 MHz MCU with 32KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART 49-DSBGA -40 to 85 | Texas Instruments | MSP430F2274IYFFR vs MSP430F2272IYFFR |
MSP430F2232IYFFR | 16-bit Ultra-Low-Power Microcontroller, 8KB Flash, 512B RAM 49-DSBGA -40 to 85 | Texas Instruments | MSP430F2274IYFFR vs MSP430F2232IYFFR |
MSP430F2254IYFF | IC 16-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PBGA49, GREEN, DSBGA-49, Microcontroller | Texas Instruments | MSP430F2274IYFFR vs MSP430F2254IYFF |
MSP430F2252IYFFT | 16-bit Ultra-Low-Power Microcontroller, 16kB Flash, 512B RAM 49-DSBGA | Texas Instruments | MSP430F2274IYFFR vs MSP430F2252IYFFT |
MSP430F2234IYFF | IC 16-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PBGA49, GREEN, DSBGA-49, Microcontroller | Texas Instruments | MSP430F2274IYFFR vs MSP430F2234IYFF |
MSP430F2254IYFFT | 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PBGA49, GREEN, DSBGA-49 | Texas Instruments | MSP430F2274IYFFR vs MSP430F2254IYFFT |
MSP430F2254IYFFR | 16-bit Ultra-Low-Power Microcontroller, 16KB Flash, 512B RAM 49-DSBGA -40 to 85 | Texas Instruments | MSP430F2274IYFFR vs MSP430F2254IYFFR |