Microcontrollers and Processors
MSP430F67451AIPZR
Texas Instruments
Description: Polyphase metering SoC with 4 Sigma-Delta ADCs, LCD, real-time clock, 128KB Flash, 16KB RAM 100-LQFP -40 to 85

Overview of MSP430F67451AIPZR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Smart Cities

Price & Stock for MSP430F67451AIPZR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # MSP430F67451AIPZR-ND
DigiKey IC MCU 16BIT 128KB FLASH 100LQFP Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $4.4443
$4.4443 Buy Now
DISTI # 595-P430F67451AIPZR
Mouser Electronics Metering Systems on a Chip - SoC Ultra low power Micro Controller RoHS: Compliant 0
  • 1,000 $4.2600
$4.2600 Order Now

CAD Models for MSP430F67451AIPZR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MSP430F67451AIPZR by Texas Instruments

MSP430F67451AIPZR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
LQFP-100
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Additional Feature
IT ALSO OPERATES IN 1.8V MINIMUM SUPPLY
Address Bus Width
Bit Size
16
Bus Compatibility
I2C; SPI; UART
CPU Family
MSP430
Clock Frequency-Max
25 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e4
Length
14 mm
Moisture Sensitivity Level
3
Number of I/O Lines
62
Number of Terminals
100
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
RAM (bytes)
16384
RAM (words)
16
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
25 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.4 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
uPs/uCs/Peripheral ICs Type
SoC
Want to compare parts?
  1. MSP430F67451AIPZR
    Texas Instruments
    Polyphase metering SoC with 4 Sigma-Delta ADCs, LCD, real-time clock, 128KB Flash, 16KB RAM 100-LQFP -40 to 85
    VS

Alternate Parts for MSP430F67451AIPZR

This table gives cross-reference parts and alternative options found for MSP430F67451AIPZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F67451AIPZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP430F67451AIPZ Polyphase metering SoC with 4 Sigma-Delta ADCs, LCD, real-time clock, 128KB Flash, 16KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F67451AIPZR vs MSP430F67451AIPZ
Part Number Description Manufacturer Compare
MSP430F67451AIPZ Polyphase metering SoC with 4 Sigma-Delta ADCs, LCD, real-time clock, 128KB Flash, 16KB RAM 100-LQFP -40 to 85 Texas Instruments MSP430F67451AIPZR vs MSP430F67451AIPZ

Related Parts for MSP430F67451AIPZR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP430F67451AIPZR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP430F67451AIPZR by Texas Instruments

Select Manufacturer
Which Manufacturer of MSP430F67451AIPZR would you like to use for your alert(s)?
  • Please alert me when MSP430F67451AIPZR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP430F67451AIPZR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP430F67451AIPZR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP430F67451AIPZR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP430F67451AIPZR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP430F67451AIPZR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: