There are no models available for this part yet.
Overview of MSPT-1.3 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MSPT-1.3 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34T1686
|
Newark | Metal Stud Punch Tool |Panduit MSPT-1.3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$594.6800 / $730.3800 | Buy Now | |
DISTI #
MSPT-1.3-ND
|
DigiKey | TOOL STUD PUNCH METAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$498.8900 | Buy Now | |
DISTI #
MSPT-1.3
|
Avnet Americas | METAL STUD PUNCH TOOL - Bulk (Alt: MSPT-1.3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$466.9600 | Buy Now | |
DISTI #
644-MSPT-1.3
|
Mouser Electronics | Other Tools Metal Stud Punch Tool RoHS: Compliant | 0 |
|
$498.8900 | Order Now | |
DISTI #
71791485
|
RS | Metal Stud Punch Tool | Panduit MSPT-1.3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$542.7900 | RFQ | |
DISTI #
PANMSPT-1.3
|
Heilind Electronics | METAL STUD PUNCH TOOL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Metal Stud Punch Tool With Contoured Handle For Increased Leverage | 11 Factory Stock |
|
$532.1500 / $560.1500 | Buy Now | ||
DISTI #
000000000003111178
|
Sager | Other Tools Metal Stud Punch Tool Min Qty: 1 | 0 |
|
$486.7200 / $511.6800 | Buy Now | |
Master Electronics | Metal Stud Punch Tool With Contoured Handle For Increased Leverage | 11 Factory Stock |
|
$532.1500 / $560.1500 | Buy Now |
CAD Models for MSPT-1.3 by Panduit Corp
Part Data Attributes for MSPT-1.3 by Panduit Corp
MSPT-1.3
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
MSPT-1.3Panduit CorpVS
-