Part Details for MSQ-DAA-005-U by Jewell Modutec
Overview of MSQ-DAA-005-U by Jewell Modutec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSQ-DAA-005-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54F1024
|
Newark | Current Meter, Meter Function:Dc Current, Meter Range:0A To 5A, Panel Cutout Height:36.04Mm, Panel Cutout Width:59.44Mm, Product Range:M Series, Accuracy:+/-5 %, Current Meter Range:0-5 A, Display Accuracy ±:5%, Meter Shape:Square Rohs Compliant: No |Jewell/modutec MSQ-DAA-005-U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$88.2000 | Buy Now |
DISTI #
70009779
|
RS | Panel Meter, Ammeter, Electrical/Elec, Analog, Range 0-5ADC, Accy 5% | Modutec (Jewell Instruments) MSQ-DAA-005-U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$94.5000 | RFQ |