Part Details for MSS 3122 N-R by knitter-switch
Overview of MSS 3122 N-R by knitter-switch
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSS 3122 N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3746-MSS3122N-R-ND
|
DigiKey | SWITCH SLIDE 2-POLE ON - ON Min Qty: 540 Lead time: 1 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0149 | Buy Now |
DISTI #
MSS3122N-R
|
TME | Switch: slide, Pos: 2, DPDT, 3A/120VAC, 3A/28VDC, ON-ON, PCB,THT Min Qty: 1 | 73 |
|
$2.6100 / $4.3800 | Buy Now |
DISTI #
MSS 3122 N-R
|
Avnet Abacus | Switch Slide ON ON DPDT Side Slide 3A 250VAC 28VDC 20000Cycle PC Pins Thru-Hole (Alt: MSS 3122 N-R) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MSS 3122 N-R
MSS 3122 N-R CAD Models
MSS 3122 N-R Part Data Attributes
|
MSS 3122 N-R
knitter-switch
Buy Now
|
Compare Parts:
MSS 3122 N-R
knitter-switch
|
Samacsys Manufacturer | KNITTER-SWITCH |