Part Details for MSS-102564-SV-SMT by CUI Devices
Overview of MSS-102564-SV-SMT by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSS-102564-SV-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-MSS-102564-SV-SMT-ND
|
DigiKey | SWITCH SLIDE SPDT 0.3A 24V Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.8590 / $1.6500 | Buy Now |
DISTI #
490-MSS102564-SV-SMT
|
Mouser Electronics | Slide Switches Slide Switch, 10 x 2.5 x 6.4 mm, Flush Slide actuator, Split Vertical SMT RoHS: Compliant | 0 |
|
$0.8240 / $1.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 | 0 |
|
$0.8400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8080 / $0.9420 | Buy Now |
Part Details for MSS-102564-SV-SMT
MSS-102564-SV-SMT CAD Models
MSS-102564-SV-SMT Part Data Attributes
|
MSS-102564-SV-SMT
CUI Devices
Buy Now
|
Compare Parts:
MSS-102564-SV-SMT
CUI Devices
10 x 2.5 x 6.4 mm, Flush Slide Actuator, Split Vertical, Surface Mount, Miniature Slide Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |