Datasheets
MSS1038-123MLB by:

General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT

Part Details for MSS1038-123MLB by Coilcraft Inc

Overview of MSS1038-123MLB by Coilcraft Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Price & Stock for MSS1038-123MLB

Part # Distributor Description Stock Price Buy
Quest Components 1 ELEMENT, 12 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD 18
  • 1 $2.2540
  • 3 $1.8032
  • 12 $1.3524
$1.3524 / $2.2540 Buy Now

Part Details for MSS1038-123MLB

MSS1038-123MLB CAD Models

MSS1038-123MLB Part Data Attributes

MSS1038-123MLB Coilcraft Inc
Buy Now Datasheet
Compare Parts:
MSS1038-123MLB Coilcraft Inc General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer COILCRAFT INC
Package Description 4039
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer COILCRAFT
Case/Size Code 4039
Construction Rectangular
Core Material Ferrite
DC Resistance 0.041 Ω
Inductance-Nom (L) 12 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Height 3.8 mm
Package Length 10.2 mm
Package Style SMT
Package Width 10 mm
Packing Method TR
Rated Current-Max 4 A
Reference Standard AEC-Q200
Self Resonance Frequency 25 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.1 MHz
Tolerance 20%

MSS1038-123MLB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSS1038-123MLB by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSS1038-123MLB by Coilcraft Inc

  • Please alert me when MSS1038-123MLB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSS1038-123MLB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSS1038-123MLB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSS1038-123MLB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSS1038-123MLB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSS1038-123MLB by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: