Part Details for MSS1038-683MLB by Coilcraft Inc
Overview of MSS1038-683MLB by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038T-683MLB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT | |
MSS1038-683MLB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-105KLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Price & Stock for MSS1038-683MLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 68 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 267 |
|
$0.3360 / $0.7200 | Buy Now |
Part Details for MSS1038-683MLB
MSS1038-683MLB CAD Models
MSS1038-683MLB Part Data Attributes
|
MSS1038-683MLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS1038-683MLB
Coilcraft Inc
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4039 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.213 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR | |
Rated Current-Max | 1.75 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for MSS1038-683MLB
This table gives cross-reference parts and alternative options found for MSS1038-683MLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSS1038-683MLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSS1038-683MSD | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, | Coilcraft Inc | MSS1038-683MLB vs MSS1038-683MSD |
MSS1038-683MLD | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | Coilcraft Inc | MSS1038-683MLB vs MSS1038-683MLD |
MSS1038-683MSB | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, | Coilcraft Inc | MSS1038-683MLB vs MSS1038-683MSB |
MSS1038-683MSC | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, | Coilcraft Inc | MSS1038-683MLB vs MSS1038-683MSC |
MSS1038-683MTD | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | Coilcraft Inc | MSS1038-683MLB vs MSS1038-683MTD |
MSS1038-683MLC | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | Coilcraft Inc | MSS1038-683MLB vs MSS1038-683MLC |