There are no models available for this part yet.
Overview of MSS1038T-153MLC by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038T-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT | |
MSS1038T-394KLB | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT | |
MSS1038T-103NLC | Coilcraft Inc | General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT |
Price & Stock for MSS1038T-153MLC by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
994-MSS1038T-153MLC
|
Mouser Electronics | Power Inductors - SMD 15uH Shld 20% 3.8A 50mOhms AECQ2 RoHS: Compliant | 730 |
|
$1.3600 / $2.9800 | Buy Now | |
Coilcraft Direct | Power inductor, shielded, 10/20/30% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1022 |
|
$0.5000 / $2.0400 | Buy Now |
CAD Models for MSS1038T-153MLC by Coilcraft Inc
Part Data Attributes for MSS1038T-153MLC by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
3940-15
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
COILCRAFT
|
Case/Size Code
|
4039
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.05 Ω
|
Inductance-Nom (L)
|
15 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
3.8 mm
|
Package Length
|
10.2 mm
|
Package Style
|
SMT
|
Package Width
|
10 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Current-Max
|
3.8 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
21 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for MSS1038T-153MLC
This table gives cross-reference parts and alternative options found for MSS1038T-153MLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSS1038T-153MLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSS1038T-153MTC | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT | Coilcraft Inc | MSS1038T-153MLC vs MSS1038T-153MTC |
MSS1038T-153MTB | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT | Coilcraft Inc | MSS1038T-153MLC vs MSS1038T-153MTB |
MSS1038T-153MSC | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 3940-15 | Coilcraft Inc | MSS1038T-153MLC vs MSS1038T-153MSC |
MSS1038T-153MSB | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 3940-15 | Coilcraft Inc | MSS1038T-153MLC vs MSS1038T-153MSB |
MSS1038T-153MLD | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT | Coilcraft Inc | MSS1038T-153MLC vs MSS1038T-153MLD |
MSS1038T-153MTD | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT | Coilcraft Inc | MSS1038T-153MLC vs MSS1038T-153MTD |
Related Parts for MSS1038T-153MLC
-
HM66-80150LFTR13Fixed Inductors
-
C0805C104K5RAC7411Fixed Capacitors
-
RC0603FR-073R3LFixed Resistors
-
SRF3216A-121YData Line Filters
-
LL4148Rectifier Diodes
-
FCH072N60FPower Field-Effect Transistors
-
L7987LTRSwitching Regulator or Controllers
-
AK3-430CTransient Suppressors
-
150080GS75000Visible LEDs